Deltrol Controls 53753-82 technical specifications.
| Type | Tubular |
| Operation | Pull |
| Solenoid Duty Cycle | Continuous |
| Maximum Duty Cycle Percentage | 100% |
| Coil Voltage | 24VDC |
| Coil Resistance | 60Ohm |
| Coil Power | 10W |
| Maximum Stroke Length | 19.05mm |
| Termination Style | Wire Lead |
| Mounting | Hex Nut |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Deltrol Controls 53753-82 to view detailed technical specifications.
No datasheet is available for this part.