Apem 5264B technical specifications.
| Pole Throw Configuration | DP3T |
| Switch Configuration | ON ON ON |
| Electrical Life | 30000Cycles |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 5264B to view detailed technical specifications.
No datasheet is available for this part.