
Battery contact for positive button termination, featuring nickel-plated steel construction for durability. Designed for single battery applications with solder mounting and termination. Supplied in a package quantity of 100 units. RoHS compliant.
Keystone Electronics 5250 technical specifications.
| Contact Plating | Nickel |
| Material | Steel |
| Mount | Solder |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.