
Keystone Electronics 5214 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 7.49mm |
| Material | Steel |
| Number of Cells | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.02inch |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
