Dialight 521-9053 technical specifications.
| Color | Clear |
| Current Rating | 300mA |
| Lead/Base Style | Bayonet |
| Lens Style | Round, Domed |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 521 |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.