Dialight 521-7332 technical specifications.
| Color | Green |
| Mount | Flanges |
| Packaging | Bulk |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-7332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.