Dialight 521-0755 technical specifications.
| Current Rating | 150mA |
| Lead/Base Style | Bayonet |
| MSCP | 0.33MSCP |
| Packaging | Bulk |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-0755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.