Dialight 521-0345 technical specifications.
| Color | Clear |
| Current Rating | 40mA |
| Lead/Base Style | Midget Flange |
| Lens Style | Round, Domed |
| Mount | Flanges |
| MSCP | 0.03MSCP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 521 |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-0345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
