This Grayhill panel mount rotary switch features a 45° index angle and a 4-position throw configuration. It has a maximum voltage rating of 115V AC and 28V DC, and is rated for use with a maximum voltage of 220V AC. The switch is constructed with a metal contact material and features gold plating. It is available in a bulk packaging option and is compliant with RoHS regulations.
Grayhill 50ST45-01-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50ST45-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.