This 4-position SP4T rotary switch features a metal contact material with gold plating and a maximum voltage rating of 28V DC. It has a current rating of 200mA and is designed for through hole mount on a panel. The switch has a 90° index angle and continuous index stops. It is available in a bulk packaging and is compliant with RoHS regulations.
Grayhill 50SPT90-01-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 90° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50SPT90-01-1-04N to view detailed technical specifications.
No datasheet is available for this part.