Grayhill 50SPT60-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 60° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50SPT60-01-1-06N to view detailed technical specifications.
No datasheet is available for this part.