The Grayhill 50SPT45-01-1-04N is a SP4T rotary switch with a flatted shaft and 45° angle of throw. It features a maximum current rating of 0.2A at 28VDC and a maximum AC voltage rating of 220. The switch has a panel mount/through hole termination style and a straight body orientation. It is rated for 25,000 hours of electrical life at maximum conditions.
Grayhill 50SPT45-01-1-04N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 45° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 50SPT45-01-1-04N to view detailed technical specifications.
No datasheet is available for this part.