Rotary Switch, 6 Positions, SP6T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
Grayhill 50S60-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Index Angle | 60° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50S60-01-1-06N to view detailed technical specifications.
No datasheet is available for this part.