The 50KT45-01-1-02N is a panel mount rotary switch with a 45° index angle and a current rating of 200mA. It features a metal contact material with gold plating and is rated for a maximum voltage of 28V DC. The switch has a fixed index stop and a throw configuration of SPDT. It is RoHS compliant and has a package quantity of one. The switch is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Grayhill 50KT45-01-1-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KT45-01-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.