
This Grayhill rotary switch features a flatted shaft actuator with a straight body orientation, suitable for panel mounting. The switch has a maximum current rating of 0.2 amps at 28 volts DC and a maximum AC voltage rating of 220 volts. It is designed for 25000 electrical life cycles and has a 90-degree angle of throw with three positions. The switch is available with a 4-terminal configuration.
Grayhill 50KST90-01-1-03N technical specifications.
| Actuator Style | Flatted Shaft |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 9.53 |
| Actuator Diameter (mm) | 3.18 |
| Thread Length (mm) | 6.35 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 36.45 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 12.82 |
| Terminal Length (mm) | 5.94 |
| Number of Terminals | 4 |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 90° |
| Number of Positions | 3 |
| Cage Code | 81073 |
| EU RoHS | Yes |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 50KST90-01-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.