The Grayhill 50KSP45-01B04N is a 4-position rotary switch with a 45° index angle, rated for 200mA and 28V DC. It features a through hole, panel mount design with gold contact plating. The switch has a single deck with one pole per deck and a fixed index stop. It is available in a package quantity of one and is part of the 50 series from Grayhill.
Grayhill 50KSP45-01B04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Series | 50 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KSP45-01B04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.