
The 50KP90-01-1-04N is a 4-position SP4T rotary switch with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a through hole/panel mount design and is constructed with metal contacts plated with gold. The switch has a continuous index stop and is rated for 220V AC. It is compliant with RoHS regulations and has a panel mount termination.
Grayhill 50KP90-01-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 90° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KP90-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.