
The 50KP60-01-1-06N is a 6-position SP6T rotary switch with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a metal contact material with gold plating and is designed for through hole panel mount applications. The switch has a continuous index stop and a 60° index angle, making it suitable for a variety of industrial and commercial use cases. The device is compliant with RoHS regulations and is available from Grayhill.
Grayhill 50KP60-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50KP60-01-1-06N to view detailed technical specifications.
No datasheet is available for this part.