TE Connectivity 50KF3950DPGN technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 250°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±2% |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 50000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 50KF3950DPGN to view detailed technical specifications.
No datasheet is available for this part.