The Grayhill 50K36-01-1-06S is a 36° index angle SP6T rotary switch with a maximum DC voltage rating of 28V and an AC voltage rating of 220V. It features a panel mount design and is available in a bulk packaging option. The switch has a single deck with one pole per deck and six positions. The contact material is metal with a gold plating and is solder termination. The switch is not radiation hardened and is compliant with RoHS regulations.
Grayhill 50K36-01-1-06S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50K36-01-1-06S to view detailed technical specifications.
No datasheet is available for this part.