
This 8-position SP8T rotary switch features a 45° index angle and continuous index stops. It has a metal contact material with gold plating and a current rating of 200mA. The switch is rated for a maximum DC voltage of 28V and is RoHS compliant. It is available in a panel mount/through hole package with a PC pin termination.
Grayhill 50EP45-01-1-08N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 45° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | PC Pin |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50EP45-01-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
