This 6-position SP6T rotary switch features a contact material of metal with gold plating and is rated for a maximum voltage of 28V DC and 115V AC. The switch has a continuous index stop and a 60° index angle. It is designed for panel mount applications and is compliant with RoHS regulations.
Grayhill 50BS60-01-1-06N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50BS60-01-1-06N to view detailed technical specifications.
No datasheet is available for this part.
