This 7-position SP7T rotary switch features a 36° index angle and fixed index stops. It has a maximum voltage rating of 28V DC and 115/220V AC. The switch is constructed with metal contacts and gold plating, and is suitable for panel mounting. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 50AT36-01-1-07N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50AT36-01-1-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
