MarlPANEL MOUNT INDICATOR, LED, 8.1MM, COOL WHITE, 12V; LED Color:Cool White; Mounting Hole Dia:8.1mm; Operating Voltage:12VDC; Forward Current If:20mA; Luminous Intensity:14cd; IP / NEMA Rating:IP67; Packaging:Each; Colour:Cool White ;RoHS Compliant: Yes