Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole KK®
Molex 50291908 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Height | 10.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.