TE Connectivity 5024A1314-0 technical specifications.
| Capacitance | 27.5pF |
| Color | Black |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Impedance | 50R |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Outside Diameter | 2.59mm |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.025inch |
| Wire/Cable Type | Cheminax |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5024A1314-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.