TIME DELAY RELAY, DPDT, 0.5S, 240VAC; Product Range:TR-5 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Socket; Contact Voltage VAC:240V; Relay Terminals:Quick Connect; Contact Voltage VDC:30V; Time Min:0.05s;RoHS Compliant: Yes
Time-Delay Relay; Contacts: DPDT; Nom Input Voltage: 240VAC; Delay Time: 7.2min to 12h; Timing Adjustment: Knob;...
TIME DELAY RELAY, DPDT, 10S, 240VAC; Product Range:TR-5 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Socket; Contact Voltage VAC:240V; Relay Terminals:Quick Connect; Contact Voltage VDC:30V; Time Min:0.1s ;RoHS Compliant: Yes
TIME DELAY RELAY, DPDT, 120S, 240VAC; Product Range:TR-5 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Socket; Contact Voltage VAC:240V; Relay Terminals:Quick Connect; Contact Voltage VDC:30V; Time Min:1.2s ;RoHS Compliant: Yes
TIME DELAY RELAY, DPDT, 30S, 240VAC; Product Range:TR-5 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Socket; Contact Voltage VAC:240V; Relay Terminals:Quick Connect; Contact Voltage VDC:30V; Time Min:0.3s ;RoHS Compliant: Yes
TIME DELAY RELAY, DPDT, 300S, 240VAC; Product Range:TR-5 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Socket; Contact Voltage VAC:240V; Relay Terminals:Quick Connect; Contact Voltage VDC:30V; Time Min:3s ;RoHS Compliant: Yes