
Surface mount interconnection device featuring bronze body material and silver plating for enhanced conductivity. Designed for lead-free and RoHS compliant applications, this component utilizes SMD/SMT termination. Packaged in tape and reel for efficient automated assembly.
Keystone Electronics 5017 technical specifications.
| Body Material | Bronze |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Silver |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
