BH Electronics 501-1018 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 7uH |
| Maximum DC Current | 40A |
| Max DC Resistance | 0.003Ohm |
| Lead Style | Radial |
| Product Length | 50.8mm |
| Product Depth | 24.13mm |
| Height | 48.26mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BH Electronics 501-1018 to view detailed technical specifications.
No datasheet is available for this part.