BH Electronics 501-1015 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 12uH |
| Maximum DC Current | 20A |
| Max DC Resistance | 0.006Ohm |
| Lead Style | Radial |
| Product Length | 36.83mm |
| Product Depth | 20.32mm |
| Height | 15.56mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BH Electronics 501-1015 to view detailed technical specifications.
No datasheet is available for this part.