BH Electronics 501-1010 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 580uH |
| Maximum DC Current | 6.5A |
| Max DC Resistance | 0.098Ohm |
| Lead Style | Pin |
| Product Length | 54.86mm |
| Product Depth | 28.45mm |
| Height | 55.88mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BH Electronics 501-1010 to view detailed technical specifications.
No datasheet is available for this part.