1200V 460A N-Ch IGBT Module
External AC/DC Power Supply, 6V, 600mA, Plug-In Mount, 40°C
DIODE SCHOTTKY 60V 3A C16
General Purpose Rectifier Diode, 50V, 3A, Through Hole, C Package
Diode Thyristor Single 800V 52A 150°C Chassis Mount
BRIDGE RECT 3PHASE 1.6KV 50A SM2
600V 460A Chassis Mount Power Transistor
Insulated Gate Bipolar Transistor, 460A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
Trans IGBT Module N-CH 650V 460A 21-Pin
Rectifier Diode, 1 Phase, 2 Element, 460A, 1600V V(RRM), Silicon, ROHS COMPLIANT, SUPER MAGN-A-PAK-3
Rectifier Diode, 1 Phase, 2 Element, 460A, 2500V V(RRM), Silicon, ROHS COMPLIANT, SUPER MAGN-A-PAK-3
General Purpose Rectifier 60V 3A Through Hole
120uF 15VDC 5% Tantalum Capacitor Through Hole Axial
Tantalum Capacitor 0.33uF 100VDC 10% Through Hole Axial
120uF 15VDC 5% Tolerance Through Hole Tantalum Capacitor