
General purpose optocoupler featuring a phototransistor output in a 6-pin DIP package. Offers 5.25kV isolation voltage with a maximum of 7.5kV, and a maximum output voltage of 30V. Operates with DC input current up to 60mA, and has a collector-emitter voltage of 300mV. Designed for through-hole mounting with a maximum power dissipation of 250mW and a wide operating temperature range of -40°C to 100°C. This RoHS compliant component is supplied in bulk packaging.
Onsemi 4N35TVM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Tin, Matte |
| Fall Time | 2us |
| Forward Current | 60mA |
| Height | 5.08mm |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 4N35M |
| Weight | 0.864g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N35TVM to view detailed technical specifications.
No datasheet is available for this part.
