
General purpose phototransistor output optocoupler featuring a 6-pin DIP package for through-hole mounting. Offers 5.25kV isolation voltage with a 1:1 channel ratio. Maximum collector-emitter voltage is 500mV, with a maximum output voltage of 30V. Operates with a forward current of 60mA and an input current of 10mA, supporting DC input. Maximum power dissipation is 250mW, with a wide operating temperature range of -40°C to 100°C.
Onsemi 4N27M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Fall Time | 2us |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N27M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.