Honeywell 4AV17F technical specifications.
| Actuator Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Type | Digital |
| Series | 4AV |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4AV17F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
