Brass Solder Terminal, Male, 0.25" Tab, Tin Plated
Dual Op Amp, 4.5MHz, 20V, 8-SOIC, Automotive
Female to Female RF Coaxial Connector, 50R Impedance, 0 to 18 GHz
Lead-Free Solder Wire, 20AWG, 0.032", 1lb Spool
Conn Type N Adapter PL/PL 0Hz to 18GHz 50Ohm ST Gold
Conn Type N Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Gold Over Nickel
34-Contact 2mm Pitch Ejector Header, HDR, Through Hole, -55°C to 125°C
34-Contact Ejector Header, HDR, 2-Row, 2mm Pitch, Through Hole Mount
2-Row 34-Contact Surface Mount Ejector Header
Adjustable RF Inductor, Through-Hole, 41nH-50nH, Radial
Radial Inductor 37nH 80Q 10.16mm 0.4inch Through Hole
SOLDER LF SN99 21GAUGE.5LBS
SOLDER LF SN99 21GAUGE .25LBS
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
SOLDER LF SN99 BAR 2LBS
12-Position 5.08mm Pitch Male Connector, 4.5A 250V Through Hole, Brass Tin Plating
SMD Power Inductor
Inductor Adjustable RF Molded/Unshielded Wirewound 0.041uH to 0.05uH 80MHz 80/136Q-Factor RDL
Conn Cylindrical Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Conn Cylindrical Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port