
SPDT slide switch featuring ON-OFF-ON functionality and a 5A current rating at 250VAC/28VDC. This standard slide switch offers silver-plated copper alloy contacts, a 30,000-cycle electrical life, and solder lug termination for panel mounting. Operating within a -30°C to 85°C temperature range, it has a 2.16mm switch travel and a 5.08mm nylon actuator.
Grayhill 48ASSP3S1M1QAT technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.6mm |
| Electrical Life | 30000Cycles |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48A |
| Switch Function | On-Off-On |
| Switch Travel | 2.16mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48ASSP3S1M1QAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
