
DPDT slide switch featuring PC pin termination for through-hole mounting. Offers a 20VAC/20VDC voltage rating with a 0.4VA contact rating and 30,000 electrical cycles. The switch has an ON-ON function and a 2.16mm travel, with gold/nickel plated copper alloy contacts. Operating temperature range is -30°C to 85°C.
Grayhill 48ASDP1S1M2RBT technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 30000Cycles |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 48A |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 48ASDP1S1M2RBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
