Bourns 4820P-2-181LF technical specifications.
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4820P-2-181LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.