
DPDT Rocker Switch with momentary-off-momentary function, featuring PC pin termination and a curved black nylon actuator. Rated for 3A at 250VAC/28VDC, this switch offers a 30,000 cycle electrical life and IP67, waterproof, dust-tight ratings. Constructed with copper alloy contacts plated in gold and silver, it operates within a -30°C to 85°C temperature range.
Grayhill 47DWMDP4R1M2QT technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 9.14mm |
| Electrical Life | 30000Cycles |
| Length | 14.73mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 47D |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47DWMDP4R1M2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
