Grayhill 47ASP2R2V3RE technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 47ASP2R2V3RE to view detailed technical specifications.
No datasheet is available for this part.