Grayhill 47ASP1J2M6QT technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47ASP1J2M6QT to view detailed technical specifications.
No datasheet is available for this part.