Grayhill 47ASP1J1V3QT technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 9.27mm |
| Electrical Life | 40000Cycles |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| RoHS Compliant | Yes |
| Series | 47A |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47ASP1J1V3QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
