
DPDT rocker switch featuring PC pin termination and a concave nylon actuator. Rated for 5A at 250VAC and 28VDC, with a silver-plated brass, copper, and silver contact material. Offers an electrical life of 40,000 cycles and operates within a -30°C to 85°C temperature range. Mountable via through-hole or brackets, this RoHS compliant component is suitable for bulk packaging.
Grayhill 47ADP1J1V2QT technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Brass, Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 47A |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 47ADP1J1V2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
