
This Molex connector features a copper alloy contact material and gold plating, with a current rating of 2.7A and a voltage rating of 240V AC. It has 8 rows and 240 positions, with a pitch of 1.27mm. The connector is packaged in quantities of 125 and is suitable for surface mount technology (SMT) applications.
Sign in to ask questions about the Molex 459713383 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 459713383 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Number of Positions | 240 |
| Number of Rows | 8 |
| Package Quantity | 125 |
| Pitch | 1.27mm |
| Series | 45971 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 459713383 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.