The Molex 459712115 is a board-to-board connector with 200 RCP contacts, rated for 240VAC and 2.7A per contact. It features a surface mount package with a terminal pitch of 1.27mm and a height of 5.05mm. The connector operates within a temperature range of -55°C to 125°C and is suitable for solder termination. It is part of the SEARAY tradename series and is designed for use in high-reliability applications.
Molex 459712115 technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 200 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.7/ContactA |
| Max Voltage Rating | 240VAC |
| Tradename | SEARAY |
| Height | 5.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.