Conn Power Card Edge SKT 18 POS 12.9mm Press Fit ST Thru-Hole EXTreme PowerEdge™ Tray
Molex 459120011 technical specifications.
| Type | Power Card Edge |
| Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 12.9mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 40/ContactA |
| Max Voltage Rating | 250V |
| Tradename | EXTreme PowerEdge™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.