Cambion Electronics 450-4352-01-03-12 technical specifications.
| Type | Turret Terminal |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cambion Electronics 450-4352-01-03-12 to view detailed technical specifications.
No datasheet is available for this part.