
The 4426R-4 fixed inductor from API Delevan features a nonstandard package with a core material of air and a maximum operating temperature of 125°C. It has a maximum DC current rating of 3A and a self-resonant frequency of 3GHz. The inductor is RoHS compliant and is available in a tape and reel packaging option. It is designed for surface mount applications and has a width of 3.05mm and a height of 3.18mm.
API Delevan 4426R-4 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| Depth | 3.05mm |
| Height | 3.18mm |
| Inductance | 12.5nH |
| Lead Free | Lead Free |
| Length | 3.68mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 137 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | 4426R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4426R-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.