Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag
6-Position Right Angle Male Connector, 600V, Through Hole Mount, -40°C to 105°C
2-Position 2-Row Right Angle Rectangular Connector, 600V, Through Hole, -40°C to 105°C
Dual Output Through Hole Module, 67mA, 70°C, 60Hz
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Bulk
Headers & Wire Housings MINI-FIT JR RA MF/ BL 10 CKT
Headers & Wire Housings MINI-FIT 6 CKT MF/ BL W/VOID
Rectangular Power Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Detent, Natural Insulator, Receptacle,
8-Position 2-Row 600V 4.2mm Pitch Through Hole Connector
6-Position Rectangular Connector, 600V, 4.2mm Pitch, Through Hole
Headers & Wire Housings MINI-FIT 8 CKT MF/BL 441300002
8-Position 2-Row 600V Brass Header, Through Hole, RoHS Compliant
4-Position Male Header, 600V, 4.2mm Pitch, Through Hole, RoHS Compliant
6-Position 2-Row Rectangular Connector, 600V, Through Hole, Brass/Gold, 4.2mm Pitch
4-Position Right Angle Connector, Male, 4.2mm Pitch, 600V, Through Hole
Header Connector,PCB Mount,RECEPT,6 Contacts,PIN,0.165 Pitch,R ANGLE PC TAIL Terminal,LOCKING
Header Connector,PCB Mount,RECEPT,24 Contacts,PIN,0.165 Pitch,R ANGLE PC TAIL Terminal,LOCKING
KNIFE UTILITY AUTO LOADING
Conn Power HDR 16 POS 4.2mm Solder RA Thru-Hole 16 Terminal 1 Port Bulk